Part Details for RURG3050CC by Harris Semiconductor
Overview of RURG3050CC by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RURG3050CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RURG3050CC-ND
|
DigiKey | DIODE ARR AVAL 500V 30A TO247 Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
266 In Stock |
|
$2.8800 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Avalanche, 2 Channel, 30A, 500V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 266 |
|
$2.4800 / $2.9100 | Buy Now |
Part Details for RURG3050CC
RURG3050CC CAD Models
RURG3050CC Part Data Attributes
|
RURG3050CC
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RURG3050CC
Harris Semiconductor
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 500V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 325 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 125 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RURG3050CC
This table gives cross-reference parts and alternative options found for RURG3050CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURG3050CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHRG3050CC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 500V V(RRM), Silicon | Harris Semiconductor | RURG3050CC vs RHRG3050CC |
RURH3050CC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 500V V(RRM), Silicon | Harris Semiconductor | RURG3050CC vs RURH3050CC |