Part Details for RURG3060-F085 by onsemi
Overview of RURG3060-F085 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RURG3060-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1463
|
Newark | 600V, 30A, 1.26V, To-247 (2-Lead)Ultrafast Rectifier/ Tube Rohs Compliant: Yes |Onsemi RURG3060-F085 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.0300 | Buy Now |
DISTI #
RURG3060-F085
|
Avnet Americas | Diode Ultrafast Rectifier 600V 30A 2-Pin TO-247 Rail - Rail/Tube (Alt: RURG3060-F085) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8335 / $2.1883 | Buy Now |
DISTI #
512-RURG3060_F085
|
Mouser Electronics | Rectifiers 600V, 30A, 1.26V, TO-247 (2-lead)Ultrafast Rectifier RoHS: Compliant | 109 |
|
$1.8400 / $3.9600 | Buy Now |
|
Future Electronics | UFR TO247 30A 600V AUTO RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.8300 / $2.0200 | Buy Now |
DISTI #
RURG3060-F085
|
Avnet Americas | Diode Ultrafast Rectifier 600V 30A 2-Pin TO-247 Rail - Rail/Tube (Alt: RURG3060-F085) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8335 / $2.1883 | Buy Now |
DISTI #
RURG3060-F085
|
Avnet Silica | Fast / Ultrafast Diode, 600 V, 30 A, Single, 1.5 V, 60 ns, 90 A, TO-247, 2 Pins (Alt: RURG3060-F085) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
RURG3060-F085
|
EBV Elektronik | Fast / Ultrafast Diode, 600 V, 30 A, Single, 1.5 V, 60 ns, 90 A, TO-247, 2 Pins (Alt: RURG3060-F085) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3606224
|
Farnell | FAST & ULTRAFAST RECOVERY RECTIFIERS RoHS: Compliant Min Qty: 450 Lead time: 19 Weeks, 1 Days Container: Tube | 0 |
|
$2.1595 | Buy Now |
Part Details for RURG3060-F085
RURG3060-F085 CAD Models
RURG3060-F085 Part Data Attributes:
|
RURG3060-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
RURG3060-F085
onsemi
600V, 30A, 1.26V, TO-247 (2-lead) Ultrafast Rectifier, TO-247 2L, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 2L | |
Manufacturer Package Code | 340CL | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | NO |