Part Details for RURG5060 by Rochester Electronics LLC
Overview of RURG5060 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RURG5060
RURG5060 CAD Models
RURG5060 Part Data Attributes
|
RURG5060
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
RURG5060
Rochester Electronics LLC
50 A, 600 V, SILICON, RECTIFIER DIODE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
Additional Feature | FREEWHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 150 W | |
Qualification Status | COMMERCIAL | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |