Part Details for RURU10060RA by Harris Semiconductor
Overview of RURU10060RA by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RURU10060RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RURU10060RA-ND
|
DigiKey | 100A, 600V ULTRAFAST DIODE Min Qty: 89 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$4.3500 | Buy Now |
|
Rochester Electronics | RURU10060 - 100A, 600V Ultrafast Diode ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 89 |
|
$3.7300 / $4.3900 | Buy Now |