There are no models available for this part yet.
Overview of RUS-00109 by GUNNAR OPTIKS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10900809CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P 8S 9P Vertical Header, Press Fit | |
68000-109HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 9 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
51700-10903209AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 9P 32S 9P |
Price & Stock for RUS-00109 by GUNNAR OPTIKS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | GUNNAR RUSH ONYX FRAME/ CLEAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |