Part Details for RUS100 by Ohmite Mfg Co
Overview of RUS100 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RUS100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUS100-ND
|
DigiKey | POT 100 OHM 1000W WIREWOUND LIN Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Alternative Product Available |
|
$0 | Buy Now |
Part Details for RUS100
RUS100 CAD Models
RUS100 Part Data Attributes
|
RUS100
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RUS100
Ohmite Mfg Co
Potentiometer, Wire Wound, 1000W, 100ohm, 10% +/-Tol
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Diameter | 304.8 mm | |
Package Length | 76.2 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1000 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 335 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |