Part Details for RUS1K0E by Ohmite Mfg Co
Overview of RUS1K0E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RUS1K0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5966
|
Newark | Rheostat, 1K, 1Kw, Panel, Track Resistance:1Kohm, Power Rating:1Kw, Product Range:Rus Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:-, Product Width:- Rohs Compliant: Yes |Ohmite RUS1K0E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,614.1200 | Buy Now |
DISTI #
RUS1K0E-ND
|
DigiKey | POT 1K OHM 1000W WIREWOUND LIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,501.5200 | Buy Now |
DISTI #
588-RUS1K0E
|
Mouser Electronics | Rheostats 1000watt 1K 1600V Std Shaft RoHS: Compliant | 0 |
|
$1,740.6000 | Order Now |
DISTI #
70586204
|
RS | 1000 WATT MODEL U RHEOSTAT 10% | Ohmite RUS1K0E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,740.6000 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 1K Ohm 10% 1000W 1(Elec)/1(Mech)Turn 9.53mm (127.2 X 304.8 X 314.45mm) Solder Lug Panel Mount RoHS: Compliant |
2 On Order |
|
$1,656.2800 / $1,681.3800 | Buy Now |
DISTI #
4046694
|
Farnell | RHEOSTAT, 1K, 10%, 1KW, PANEL RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$1,753.0537 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 1K Ohm 10% 1000W 1(Elec)/1(Mech)Turn 9.53mm (127.2 X 304.8 X 314.45mm) Solder Lug Panel Mount RoHS: Compliant |
2 On Order |
|
$1,656.2800 / $1,681.3800 | Buy Now |
Part Details for RUS1K0E
RUS1K0E CAD Models
RUS1K0E Part Data Attributes:
|
RUS1K0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RUS1K0E
Ohmite Mfg Co
Potentiometer, Wire Wound, 1000W, 1000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 304.8 mm | |
Package Length | 76.2 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1000 W | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 335 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |