Resistors
RUSBF090
Description: PTC Resettable Fuse, 0.18ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of RUSBF090 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Electronic Manufacturing

Price & Stock for RUSBF090 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 04H8068
Newark Fuse, Ptc Reset, 16V, 900Ma, Radial, Product Range:Polyswitch Rusbf Series, Voltage Rating:16Vdc, Holding Current:900Ma, Trip Current:1.8A, Time To Trip:1.2S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RUSBF090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 3055
  • 1 $0.3780
  • 10 $0.3780
  • 25 $0.3780
  • 50 $0.3780
  • 100 $0.3250
  • 500 $0.2520
  • 1,000 $0.2220
$0.2220 / $0.3780 Buy Now
DISTI # RUSBF090HF-ND
DigiKey PTC RESET FUSE 16V 900MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag 83
In Stock
  • 1 $0.5100
  • 5 $0.4920
  • 10 $0.4770
  • 50 $0.4010
  • 100 $0.3329
  • 250 $0.3027
  • 500 $0.2573
  • 1,000 $0.2270
  • 5,000 $0.2079
$0.2079 / $0.5100 Buy Now
DISTI # 650-RUSBF090
Mouser Electronics Resettable Fuses - PPTC Radial Lead .9A 16V 40A Imax RoHS: Compliant 580
  • 1 $0.5000
  • 10 $0.4770
  • 25 $0.4010
  • 100 $0.3310
  • 250 $0.3030
  • 500 $0.2570
$0.2570 / $0.5000 Buy Now
Future Electronics Polymeric PTC Resettable Fuse 16V 900mA Ih Through Hole Radial, Disc RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 500 $0.2550
  • 1,500 $0.2500
  • 2,500 $0.2450
  • 10,000 $0.2350
  • 15,000 $0.2300
$0.2300 / $0.2550 Buy Now
Quest Components   1041
  • 1 $0.8550
  • 118 $0.4275
  • 469 $0.3420
$0.3420 / $0.8550 Buy Now
DISTI # RUSBF090
TTI Resettable Fuses - PPTC Radial Lead .9A 16V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk Americas - 0
  • 500 $0.2540
  • 1,000 $0.2270
$0.2270 / $0.2540 Buy Now
Ozdisan Elektronik THERMISTOR PTC RES.FUSE RADIAL .75A 6V 40A 0
  • 1 $0.5674
  • 500 $0.4934
$0.4934 / $0.5674 RFQ

CAD Models for RUSBF090 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RUSBF090 by Littelfuse Inc

RUSBF090
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
LITTELFUSE
Additional Feature
Rmax:0.12 OHMS AT 20 DEG CEL
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
12.2 mm
Package Length
7.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
3.1 mm
Packing Method
Bulk
Reference Standard
CSA; TUV; UL
Resistance
0.07 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
16 V
Want to compare parts?
  1. RUSBF090
    Littelfuse Inc
    PTC Resettable Fuse, 0.18ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for RUSBF090

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RUSBF090 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RUSBF090 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of RUSBF090 would you like to use for your alert(s)?
  • Please alert me when RUSBF090 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RUSBF090 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RUSBF090 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RUSBF090 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RUSBF090.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RUSBF090 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: