Part Details for RUSBF120 by TE Connectivity
Overview of RUSBF120 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUSBF120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0830
|
Newark | Rusbf120 |Raychem Te Connectivity RUSBF120 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3110 / $0.3780 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.2A(hold) 2A(trip) 6V 0.6W 0.5s 0.065Ohm Radial 6.9 X 3.1mm Bulk RoHS: Compliant |
4300 Partner Stock |
|
$0.3305 / $1.8100 | Buy Now |
DISTI #
C1S757101413908
|
Chip1Stop | PTC Resettable Fuse 6V Bulk RoHS: Compliant | 4300 |
|
$0.3560 / $0.4140 | Buy Now |
Part Details for RUSBF120
RUSBF120 CAD Models
RUSBF120 Part Data Attributes
|
RUSBF120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RUSBF120
TE Connectivity
PTC Resettable Fuse, 0.14ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.070-0.0975 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.7 mm | |
Package Length | 6.9 mm | |
Package Shape | DISK PACKAGE | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CSA, TUV, UL | |
Resistance | 0.14 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 6 V |