Part Details for RUSBF155-2 by Littelfuse Inc
Overview of RUSBF155-2 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for RUSBF155-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUSBF155-2HFCT-ND
|
DigiKey | PTC RESET FUSE 6V 1.55A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
2913 In Stock |
|
$0.2419 / $0.6200 | Buy Now |
DISTI #
650-RUSBF155-2
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead 1.55A 6V 40A Imax RoHS: Compliant | 2978 |
|
$0.2320 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2400 | Buy Now |
DISTI #
RF3392-000
|
TTI | Resettable Fuses - PPTC RUSBF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2390 / $0.2510 | Buy Now |
|
Chip1Cloud | POLYSWITCH PTC RESET 1.55A | 15000 |
|
RFQ | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 1.55A 6V THT | 0 |
|
$0.5245 / $0.6032 | RFQ |
Part Details for RUSBF155-2
RUSBF155-2 CAD Models
RUSBF155-2 Part Data Attributes:
|
RUSBF155-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUSBF155-2
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.7 mm | |
Package Length | 6.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 6 V |