Part Details for RUSBF185 by Littelfuse Inc
Overview of RUSBF185 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for RUSBF185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUSBF185HF-ND
|
DigiKey | PTC RESET FUSE 16V 1.85A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
11 In Stock |
|
$0.2062 / $0.3900 | Buy Now |
DISTI #
650-RUSBF185
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead 1.85A 16V 40A Imax RoHS: Compliant | 307 |
|
$0.2650 / $0.4900 | Buy Now |
|
Future Electronics | PPTC-RLINE-PSW RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.2700 / $0.3000 | Buy Now |
DISTI #
RF3212-000
|
TTI | Resettable Fuses - PPTC RUSB RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2370 / $0.2420 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1.85A 16V RADIAL | 0 |
|
$0.5287 / $0.6080 | RFQ |
Part Details for RUSBF185
RUSBF185 CAD Models
RUSBF185 Part Data Attributes
|
RUSBF185
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUSBF185
Littelfuse Inc
PTC Resettable Fuse, 0.09ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.7 mm | |
Package Length | 10.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.03 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |