Part Details for RUSBF185 by TE Connectivity
Overview of RUSBF185 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUSBF185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0835
|
Newark | Rusbf185 |Raychem Te Connectivity RUSBF185 RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3750 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 16V 1W 10s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bulk RoHS: Compliant |
6700 Partner Stock |
|
$0.5610 / $3.0800 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.09 ohm, THROUGH HOLE MOUNT | 44 |
|
$0.4590 / $0.6885 | Buy Now |
DISTI #
C1S757100856586
|
Chip1Stop | PTC Resettable Fuse 16V Bulk RoHS: Compliant | 6700 |
|
$0.5750 / $0.7090 | Buy Now |
Part Details for RUSBF185
RUSBF185 CAD Models
RUSBF185 Part Data Attributes
|
RUSBF185
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RUSBF185
TE Connectivity
PTC Resettable Fuse, 0.09ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.030-0.051 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.7 mm | |
Package Length | 10.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA, TUV, UL | |
Resistance | 0.09 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |