There are no models available for this part yet.
Overview of RUT2012FR100CS by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RUT2012FR100CS by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AH9831
|
Newark | Resistor, 0805, 100Mohm, 0.25W, 1/4W, 100Ppm, 1% |Samsung RUT2012FR100CS RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 | Buy Now | |
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.1OHM, 1% +/-TOL, 150PPM/CEL, SURFACE MOUNT, 0805 | 160 |
|
$0.2100 / $0.7000 | Buy Now |
CAD Models for RUT2012FR100CS by Samsung Semiconductor
Part Data Attributes for RUT2012FR100CS by Samsung Semiconductor
RUT2012FR100CS
Samsung Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
SAMSUNG
|
Want to compare parts?
-
RUT2012FR100CSSamsung SemiconductorVS
-