-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RUZC3M-ND
|
DigiKey | HARMONY, SOCKET, FOR RUMC3 RELAY Min Qty: 1 Lead time: 3 Weeks Container: Box |
11 In Stock |
|
$5.1200 / $8.6900 | Buy Now |
DISTI #
996-RUZC3M
|
Mouser Electronics | Relay Sockets & Hardware RELAY SOCKET 300V 12A RUZ RoHS: Compliant | 87 |
|
$5.1200 / $8.6900 | Buy Now |
DISTI #
70334970
|
RS | Relay Socket, Mixed Contact, 10A 250V, RUMC3 Relays, Screw, RPZ Series | Schneider Electric RUZC3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 91 |
|
$8.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3900 / $7.3300 | Buy Now |
DISTI #
RUZC3M
|
TME | Relays accessories: socket, PIN: 11, for DIN rail mounting Min Qty: 1 | 197 |
|
$3.3100 / $3.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUZC3M
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RUZC3M
Schneider Electric
Relay Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | STANDARDS: CSA; UL | |
Body Breadth | 1.49 inch | |
Body Depth | 1.06 inch | |
Body Length | 2.91 inch | |
Contact Style | RND PIN-SKT | |
Current Rating | 10 A | |
Device Socket Type | RELAY SOCKET | |
Dielectric Withstanding Voltage | 2500VAC V | |
Mounting Style | STRAIGHT | |
Number of Contacts | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SCREW |