Part Details for RUZSC3M by Schneider Electric
Overview of RUZSC3M by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for RUZSC3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2813
|
Newark | Relay Socket, Socket Mounting:Din Rail, Panel, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:16A, Voltage Rating:300V, Product Range:-, Accessory Type:Relay Socket, Features:Separate Terminals, Box Lug Connector Rohs Compliant: Yes |Schneider Electric RUZSC3M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $7.6200 | Buy Now |
DISTI #
4008-RUZSC3M-ND
|
DigiKey | HARMONY, SOCKET, FOR RUMC3 RELAY Min Qty: 1 Lead time: 4 Weeks Container: Box |
10 In Stock |
|
$6.0346 / $10.3400 | Buy Now |
DISTI #
996-RUZSC3M
|
Mouser Electronics | Relay Sockets & Hardware RELAY SOCKET 300V 12A RUZ RoHS: Compliant | 0 |
|
$6.0300 / $10.3400 | Order Now |
DISTI #
70323713
|
RS | Socket RUZ, separate contact, 12 A, < 250 V, connector, for relay RUMC3 to | Schneider Electric RUZSC3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4400 / $10.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4200 / $8.7400 | Buy Now |