Part Details for RUZSF3M by Schneider Electric
Overview of RUZSF3M by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUZSF3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2814
|
Newark | Relay Socket, Socket Mounting:Din Rail, Panel, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:16A, Voltage Rating:300V, Product Range:-, Accessory Type:Relay Socket, Features:Separate Terminals, Box Lug Connector Rohs Compliant: Yes |Schneider Electric RUZSF3M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 / $8.3700 | Buy Now |
DISTI #
4008-RUZSF3M-ND
|
DigiKey | HARMONY, SOCKET, FOR RUMF2/RUMF3 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$5.5373 / $9.4900 | Buy Now |
DISTI #
996-RUZSF3M
|
Mouser Electronics | Relay Sockets & Hardware RELAY SOCKET 300V 12A RUZ RoHS: Compliant | 0 |
|
$5.5300 / $9.4900 | Order Now |
DISTI #
70334876
|
RS | Relay Socket,300V 12A RUZ +OPTIONS | Schneider Electric RUZSF3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 11 |
|
$8.6400 / $9.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8900 / $8.0200 | Buy Now |
Part Details for RUZSF3M
RUZSF3M CAD Models
RUZSF3M Part Data Attributes
|
RUZSF3M
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RUZSF3M
Schneider Electric
Relay Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Schneider Electric | |
Device Socket Type | RELAY SOCKET |