Part Details for RV-100V100MG10U-R by ELNA America Inc
Overview of RV-100V100MG10U-R by ELNA America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV-100V100MG10U-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7985 |
|
RFQ |
Part Details for RV-100V100MG10U-R
RV-100V100MG10U-R CAD Models
RV-100V100MG10U-R Part Data Attributes
|
RV-100V100MG10U-R
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RV-100V100MG10U-R
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Reach Compliance Code | unknown | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Length | 9.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 94 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 8.4 mm |
Alternate Parts for RV-100V100MG10U-R
This table gives cross-reference parts and alternative options found for RV-100V100MG10U-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV-100V100MG10U-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UUR2A100MNR1GS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, SURFACE MOUNT, 3333, CHIP | Nichicon Corporation | RV-100V100MG10U-R vs UUR2A100MNR1GS |
CV2-2A100MG10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RV-100V100MG10U-R vs CV2-2A100MG10-R |