Part Details for RV-3029-C2 OPTION B by Micro Crystal AG
Overview of RV-3029-C2 OPTION B by Micro Crystal AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV-3029-C2 OPTION B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P2786
|
Newark | Real Time Clock, 24Hr I2C, Son-10, Date Format:Yyyy:Mm:Dd:Hr:Min:Secs, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:1.3V, Supply Voltage Max:5.5V, Clock Ic Case Style:Son, No. Of Pins:10Pins, Ic Interface Type:I2C Rohs Compliant: Yes |Micro Crystal RV-3029-C2 OPTION B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$1.5400 | Buy Now |
DISTI #
1641059RL
|
element14 Asia-Pacific | REAL-TIME-CLOCK, SMD, I2C, 32.768KHZ RoHS: Compliant Min Qty: 10 Container: Reel | 559 |
|
$4.7203 / $6.7116 | Buy Now |
DISTI #
1641059
|
element14 Asia-Pacific | REAL-TIME-CLOCK, SMD, I2C, 32.768KHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 559 |
|
$4.7203 / $7.5156 | Buy Now |
DISTI #
1641059
|
Farnell | REAL-TIME-CLOCK, SMD, I2C, 32.768KHZ RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 559 |
|
$4.8462 / $8.0312 | Buy Now |
DISTI #
1641059RL
|
Farnell | REAL-TIME-CLOCK, SMD, I2C, 32.768KHZ RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Reel | 559 |
|
$4.8462 / $7.0320 | Buy Now |
Part Details for RV-3029-C2 OPTION B
RV-3029-C2 OPTION B CAD Models
RV-3029-C2 OPTION B Part Data Attributes:
|
RV-3029-C2 OPTION B
Micro Crystal AG
Buy Now
|
Compare Parts:
RV-3029-C2 OPTION B
Micro Crystal AG
|
Samacsys Manufacturer | Micro Crystal AG |