-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
428-201732-MG01
|
Mouser Electronics | Real Time Clock 32.768 kHz OPTION B TEMP COMP I2C RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV-3029-C3-32.768KHZ-OPTION-B-TA-QC
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
RV-3029-C3-32.768KHZ-OPTION-B-TA-QC
Micro Crystal AG
Real Time Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Micro Crystal AG | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-609 Code | e4 | |
Number of Timers | ||
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.3 V | |
Supply Voltage-Nom | 3 V | |
Terminal Finish | Gold (Au) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |