Part Details for RV-3029-C3-TB-QA-OPT.B by Micro Crystal AG
Overview of RV-3029-C3-TB-QA-OPT.B by Micro Crystal AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV-3029-C3-TB-QA-OPT.B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X0509
|
Newark | Rtc, I2C, Rv-3029, 30Ppm, 10Son, Date Format:Yyyy:Mm:Dd:Hr:Min:Secs, Clock Format:24Hr, Clock Ic Type:Rtc, Supply Voltage Min:1.3V, Supply Voltage Max:5.5V, Clock Ic Case Style:Son, No. Of Pins:10Pins, Ic Interface Type:I2C, Rohs Compliant: Yes |Micro Crystal RV-3029-C3-TB-QA-OPT.B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $6.9100 | Buy Now |
DISTI #
V99:2348_26138953
|
Arrow Electronics | Real Time Clock Serial 8byte Clock/Calendar/Alarm/Timer/Battery Backup Automotive 10-Pin CSMD T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2306 | Americas - 779 |
|
$2.0540 / $2.9080 | Buy Now |
DISTI #
66352864
|
Verical | Real Time Clock Serial 8byte Clock/Calendar/Alarm/Timer/Battery Backup Automotive 10-Pin CSMD T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2306 | Americas - 779 |
|
$2.9080 | Buy Now |
Part Details for RV-3029-C3-TB-QA-OPT.B
RV-3029-C3-TB-QA-OPT.B CAD Models
RV-3029-C3-TB-QA-OPT.B Part Data Attributes:
|
RV-3029-C3-TB-QA-OPT.B
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
RV-3029-C3-TB-QA-OPT.B
Micro Crystal AG
Real Time Clock, 0 Timer(s), CMOS, CDSO10, SMD-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Package Description | SON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-04-30 | |
Samacsys Manufacturer | Micro Crystal AG | |
Additional Feature | ALSO OPERATES AT 1.8V TO 5.5V SUP FOR TEMP. COMP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-CDSO-N10 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |