Part Details for RV-3129-C3-32.768KHZ-OPTION-B-TA-QC by Micro Crystal AG
Overview of RV-3129-C3-32.768KHZ-OPTION-B-TA-QC by Micro Crystal AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADUCM350-SMCZ | Analog Devices | OPTIONAL DAUGHTER BOARD | |
EV-ADUCM350-4WBCZ | Analog Devices | OPTIONAL DAUGHTER BOARD | |
EV-ADUCM350DISZ | Analog Devices | OPTIONAL DAUGHTER BOARD |
Price & Stock for RV-3129-C3-32.768KHZ-OPTION-B-TA-QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2195-RV-3129-C3-32.768KHZ-OPTION-B-TA-QCCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 10SON Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6522 In Stock |
|
$1.7512 / $5.0600 | Buy Now |
Part Details for RV-3129-C3-32.768KHZ-OPTION-B-TA-QC
RV-3129-C3-32.768KHZ-OPTION-B-TA-QC CAD Models
RV-3129-C3-32.768KHZ-OPTION-B-TA-QC Part Data Attributes
|
RV-3129-C3-32.768KHZ-OPTION-B-TA-QC
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
RV-3129-C3-32.768KHZ-OPTION-B-TA-QC
Micro Crystal AG
Real Time Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Micro Crystal AG | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Timers | ||
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.3 V | |
Supply Voltage-Nom | 3 V | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |