RV-35V101MG10U-R
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, 3633,

Overview of RV-35V101MG10U-R by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RV-35V101MG10U-R by ELNA America Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 555-RV-35V101MG10U-R
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 35V 100uF 20% RoHS: Compliant 17464
  • 1 $0.4100
  • 10 $0.2760
  • 100 $0.1820
  • 500 $0.1820
  • 1,000 $0.1260
  • 2,000 $0.1060
  • 10,000 $0.0970
  • 24,000 $0.0950
  • 50,000 $0.0920
$0.0920 / $0.4100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 500 Container: Reel 0
Reel
  • 24,000 $0.0935
$0.0935 Buy Now

CAD Models for RV-35V101MG10U-R by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RV-35V101MG10U-R by ELNA America Inc

RV-35V101MG10U-R
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELNA CO LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
Elna
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM
Height
10 mm
Length
9.1 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
252 mA
Size Code
3633
Width
8.4 mm
Want to compare parts?
  1. RV-35V101MG10U-R
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, 3633,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RV-35V101MG10U-R by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RV-35V101MG10U-R by ELNA America Inc

Select Manufacturer
Which Manufacturer of RV-35V101MG10U-R would you like to use for your alert(s)?
  • Please alert me when RV-35V101MG10U-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RV-35V101MG10U-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RV-35V101MG10U-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RV-35V101MG10U-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RV-35V101MG10U-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RV-35V101MG10U-R by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: