Part Details for RV-50V101MH10U-R by ELNA America Inc
Overview of RV-50V101MH10U-R by ELNA America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV-50V101MH10U-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 133 |
|
RFQ | ||
|
Quest Components | 106 |
|
$1.2500 / $2.5000 | Buy Now |
Part Details for RV-50V101MH10U-R
RV-50V101MH10U-R CAD Models
RV-50V101MH10U-R Part Data Attributes
|
RV-50V101MH10U-R
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RV-50V101MH10U-R
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, 4441,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Reach Compliance Code | unknown | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 11.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 458 mA | |
Size Code | 4441 | |
Width | 10.4 mm |