Part Details for RV-8063-C8 EVALUATION-BOARD TA QC by Micro Crystal AG
Overview of RV-8063-C8 EVALUATION-BOARD TA QC by Micro Crystal AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCC433T-K03-PCB | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor on Evaluation Board |
Price & Stock for RV-8063-C8 EVALUATION-BOARD TA QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
428-204276-AA00
|
Mouser Electronics | Clock & Timer Development Tools 32.768kHz SPI 20ppm Eval Board RoHS: Compliant | 9 |
|
$15.2200 / $15.9500 | Buy Now |
Part Details for RV-8063-C8 EVALUATION-BOARD TA QC
RV-8063-C8 EVALUATION-BOARD TA QC CAD Models
RV-8063-C8 EVALUATION-BOARD TA QC Part Data Attributes
|
RV-8063-C8 EVALUATION-BOARD TA QC
Micro Crystal AG
Buy Now
|
Compare Parts:
RV-8063-C8 EVALUATION-BOARD TA QC
Micro Crystal AG
|
Samacsys Manufacturer | Micro Crystal AG |