Part Details for RV-8523-C3-EVALUATION-BOARD by Micro Crystal AG
Overview of RV-8523-C3-EVALUATION-BOARD by Micro Crystal AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV-8523-C3-EVALUATION-BOARD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2195-RV-8523-C3-EVALUATION-BOARD-ND
|
DigiKey | RV-8523 RTC EVAL BOARD Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$15.9600 | Buy Now |
DISTI #
428-202252-AA00
|
Mouser Electronics | Clock & Timer Development Tools RV-8523-C3 EVAL BOARD 32.768 kHz RoHS: Compliant | 0 |
|
$15.2200 / $15.9600 | Order Now |
Part Details for RV-8523-C3-EVALUATION-BOARD
RV-8523-C3-EVALUATION-BOARD CAD Models
RV-8523-C3-EVALUATION-BOARD Part Data Attributes
|
RV-8523-C3-EVALUATION-BOARD
Micro Crystal AG
Buy Now
|
Compare Parts:
RV-8523-C3-EVALUATION-BOARD
Micro Crystal AG
|
Samacsys Manufacturer | Micro Crystal AG |