Part Details for RV-8564-C3-EVALUATION-BOARD by Micro Crystal AG
Overview of RV-8564-C3-EVALUATION-BOARD by Micro Crystal AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCC433T-K03-PCB | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor on Evaluation Board |
Price & Stock for RV-8564-C3-EVALUATION-BOARD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2195-RV-8564-C3-EVALUATION-BOARD-ND
|
DigiKey | RV8564-C3 RTC EVAL BOARD Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$15.8400 | Buy Now |
DISTI #
428-201736-AA00
|
Mouser Electronics | Clock & Timer Development Tools RV-8564-C3 EVAL BOARD 32.768 kHz RoHS: Compliant | 0 |
|
$15.2200 / $15.9600 | Order Now |
Part Details for RV-8564-C3-EVALUATION-BOARD
RV-8564-C3-EVALUATION-BOARD CAD Models
RV-8564-C3-EVALUATION-BOARD Part Data Attributes
|
RV-8564-C3-EVALUATION-BOARD
Micro Crystal AG
Buy Now
|
Compare Parts:
RV-8564-C3-EVALUATION-BOARD
Micro Crystal AG
|
Samacsys Manufacturer | Micro Crystal AG |