Part Details for RV0603JR-071M5L by YAGEO Corporation
Overview of RV0603JR-071M5L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV0603JR-071M5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RV0603JR-071M5LCT-ND
|
DigiKey | RES 1.5 MOHM 5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0270 / $0.2400 | Buy Now |
DISTI #
RV0603JR-071M5L
|
Avnet Americas | Resistor Thick Film 0603 1.5MOhm ±5% 1/10W ±200ppm/°C Paper T/R - Tape and Reel (Alt: RV0603JR-071M5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 | Buy Now |
DISTI #
603-RV0603JR-071M5L
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0155 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.5M Ohms 5% 1/10W 200PPM AEC-Q200 | 0 |
|
$0.0471 / $0.0575 | RFQ |
Part Details for RV0603JR-071M5L
RV0603JR-071M5L CAD Models
RV0603JR-071M5L Part Data Attributes
|
RV0603JR-071M5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV0603JR-071M5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC62368-1 | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RV0603JR-071M5L
This table gives cross-reference parts and alternative options found for RV0603JR-071M5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0603JR-071M5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV0603JR-071M5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RV0603JR-071M5L vs RV0603JR-071M5 |
BCTV000603-1504JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RV0603JR-071M5L vs BCTV000603-1504JTP |
HV731JTTPD155J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RV0603JR-071M5L vs HV731JTTPD155J |
KTR03EZPJ155 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RV0603JR-071M5L vs KTR03EZPJ155 |