Part Details for RV0603JR-07300KL by YAGEO Corporation
Overview of RV0603JR-07300KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV0603JR-07300KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RV0603JR-07300KLTR-ND
|
DigiKey | RES CHIP 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0379 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0155 | Buy Now |
DISTI #
RV0603JR-07300KL
|
TTI | Thick Film Resistors - SMD 300K OHM 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0227 / $0.0236 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 300K Ohms 5% 1/10W 200PPM AEC-Q200 | 0 |
|
$0.0451 / $0.0550 | RFQ |