Part Details for RV0805FR-071M2L by YAGEO Corporation
Overview of RV0805FR-071M2L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV0805FR-071M2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6485
|
Newark | Res, 1M2, 1%, 0.125W, Thick Film, 0805, Resistance:1.2Mohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:400V Rohs Compliant: Yes |Yageo RV0805FR-071M2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1080 | Buy Now |
DISTI #
59AK0602
|
Newark | Res, 1M2, 1%, 0.125W, Thick Film, 0805, Resistance:1.2Mohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:400V Rohs Compliant: Yes |Yageo RV0805FR-071M2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0960 | Buy Now |
DISTI #
311-1.2MNGCT-ND
|
DigiKey | RES SMD 1.2M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$0.0480 / $0.4300 | Buy Now |
DISTI #
RV0805FR-071M2L
|
Avnet Americas | High Voltage Chip Resistor Thick Film 0805 1.2MOhm 1% Paper T/R - Tape and Reel (Alt: RV0805FR-071M2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0157 | Buy Now |
DISTI #
603-RV0805FR-071M2L
|
Mouser Electronics | Thick Film Resistors - SMD 1.2mOhms 1/8W 0805 1% RoHS: Compliant | 162 |
|
$0.0480 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0124 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 1.2M Ohms 1% 1/8W 200PPM AEC-Q200 | 0 |
|
$0.0369 / $0.0450 | RFQ |
Part Details for RV0805FR-071M2L
RV0805FR-071M2L CAD Models
RV0805FR-071M2L Part Data Attributes
|
RV0805FR-071M2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV0805FR-071M2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |