Part Details for RV1012ULHW by Tripp Lite
Overview of RV1012ULHW by Tripp Lite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV1012ULHW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K9753
|
Newark | Inverter/Charger, 1Kw, 120V, Power Supply Approvals:Ite, Input Voltage Max:12Vdc, No. Of Outputs:1 Output, Output Voltage:120Vac, Output Power:1Kw, Product Range:Rv Series, Length:412.8Mm, Width:266.7Mm, Height:177.8Mm Rohs Compliant: Yes |Eaton Tripp Lite RV1012ULHW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |