Part Details for RV112BCF-40-25A-B1K by Taiwan Alpha Electronic Co Ltd
Overview of RV112BCF-40-25A-B1K by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for RV112BCF-40-25A-B1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-2202F-1K
|
Mouser Electronics | Potentiometers 11mm Linear 1K Dual Unit-Vert PC MT RoHS: Compliant | 982 |
|
$1.0400 / $2.4900 | Buy Now |
Part Details for RV112BCF-40-25A-B1K
RV112BCF-40-25A-B1K CAD Models
RV112BCF-40-25A-B1K Part Data Attributes
|
RV112BCF-40-25A-B1K
Taiwan Alpha Electronic Co Ltd
Buy Now
|
Compare Parts:
RV112BCF-40-25A-B1K
Taiwan Alpha Electronic Co Ltd
|
Samacsys Manufacturer | Alpha (Taiwan) |