Part Details for RV112BF-40-25A-B10K by Taiwan Alpha Electronic Co Ltd
Overview of RV112BF-40-25A-B10K by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV112BF-40-25A-B10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-2200F-10K
|
Mouser Electronics | Potentiometers 11mm Linear 10K Dual Unit-Vert PC MT RoHS: Compliant | 870 |
|
$0.9400 / $1.9400 | Buy Now |
Part Details for RV112BF-40-25A-B10K
RV112BF-40-25A-B10K CAD Models
RV112BF-40-25A-B10K Part Data Attributes:
|
RV112BF-40-25A-B10K
Taiwan Alpha Electronic Co Ltd
Buy Now
|
Compare Parts:
RV112BF-40-25A-B10K
Taiwan Alpha Electronic Co Ltd
|
Samacsys Manufacturer | Alpha (Taiwan) |