Part Details for RV112BF-40E1-25A-B2K-0068 by Taiwan Alpha Electronic Co Ltd
Overview of RV112BF-40E1-25A-B2K-0068 by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-823MEC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-822MEB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-823ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for RV112BF-40E1-25A-B2K-0068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-2201F-2K
|
Mouser Electronics | Potentiometers 11mm Linear 2K Dual Unit-Vert PC MT RoHS: Compliant | 967 |
|
$1.0400 / $2.4900 | Buy Now |
Part Details for RV112BF-40E1-25A-B2K-0068
RV112BF-40E1-25A-B2K-0068 CAD Models
RV112BF-40E1-25A-B2K-0068 Part Data Attributes
|
RV112BF-40E1-25A-B2K-0068
Taiwan Alpha Electronic Co Ltd
Buy Now
|
Compare Parts:
RV112BF-40E1-25A-B2K-0068
Taiwan Alpha Electronic Co Ltd
|
Samacsys Manufacturer | Alpha (Taiwan) |