Part Details for RV1206FR-07220KL by YAGEO Corporation
Overview of RV1206FR-07220KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV1206FR-07220KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2654
|
Newark | Res, 220K, 1%, 0.25W, Thick Film, 1206, Resistance:220Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:500V Rohs Compliant: Yes |Yageo RV1206FR-07220KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0590 | Buy Now |
DISTI #
59AK4766
|
Newark | Res, 220K, 1%, 0.25W, Thick Film, 1206, Resistance:220Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:500V Rohs Compliant: Yes |Yageo RV1206FR-07220KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0660 | Buy Now |
DISTI #
13-RV1206FR-07220KLCT-ND
|
DigiKey | RES SMD 220K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9180 In Stock |
|
$0.0296 / $0.2600 | Buy Now |
DISTI #
RV1206FR-07220KL
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: RV1206FR-07220KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0157 | Buy Now |
DISTI #
603-RV1206FR-07220KL
|
Mouser Electronics | Thick Film Resistors - SMD 220kOhms 1/4W 1206 1 % RoHS: Compliant | 11173 |
|
$0.0230 / $0.1900 | Buy Now |
|
Future Electronics | High Voltage Resis 1206 1% 220Kohm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0127 | Buy Now |
DISTI #
RV1206FR-07220KL
|
TTI | Thick Film Resistors - SMD 220kOhms 1/4W 1206 1 % pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0226 / $0.0376 | Buy Now |
DISTI #
RV1206FR-07220KL
|
Avnet Abacus | SMD Chip Resistor, 220 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: RV1206FR-07220KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 220K Ohms 1% 1/4W 200PPM AEC-Q200 | 0 |
|
$0.0365 / $0.0445 | RFQ |
Part Details for RV1206FR-07220KL
RV1206FR-07220KL CAD Models
RV1206FR-07220KL Part Data Attributes
|
RV1206FR-07220KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1206FR-07220KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RV1206FR-07220KL
This table gives cross-reference parts and alternative options found for RV1206FR-07220KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206FR-07220KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV1206FR-07220K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RV1206FR-07220KL vs RV1206FR-07220K |
232279162204L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206FR-07220KL vs 232279162204L |
232279162204 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206FR-07220KL vs 232279162204 |