Part Details for RV1206FR-072ML by YAGEO Corporation
Overview of RV1206FR-072ML by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV1206FR-072ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9067
|
Newark | Res, Aec-Q200, 2M, 1%, 0.25W, 1206 Rohs Compliant: Yes |Yageo RV1206FR-072ML Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5384 |
|
$0.0670 / $0.1030 | Buy Now |
DISTI #
311-2MNICT-ND
|
DigiKey | RES SMD 2M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3236 In Stock |
|
$0.0296 / $0.2600 | Buy Now |
DISTI #
RV1206FR-072ML
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: RV1206FR-072ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0157 | Buy Now |
DISTI #
603-RV1206FR-072ML
|
Mouser Electronics | Thick Film Resistors - SMD 2 MOhms 250 mW 1206 1% RoHS: Compliant | 14335 |
|
$0.0290 / $0.2600 | Buy Now |
|
Future Electronics | RES SMD 2M OHM 1% 1/4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 65000Reel |
|
$0.0130 / $0.0148 | Buy Now |
DISTI #
RV1206FR-072ML
|
TTI | Thick Film Resistors - SMD 2 MOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0136 / $0.0146 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 50000 |
|
$0.0147 / $0.0157 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 2M Ohms 1% 1/4W 200PPM AEC-Q200 SM | 0 |
|
$0.0369 / $0.0450 | RFQ |
Part Details for RV1206FR-072ML
RV1206FR-072ML CAD Models
RV1206FR-072ML Part Data Attributes:
|
RV1206FR-072ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1206FR-072ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |