Part Details for RV1206FR-075M11P by YAGEO Corporation
Overview of RV1206FR-075M11P by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV1206FR-075M11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-RV1206FR-075M11P
|
Mouser Electronics | Thick Film Resistors - SMD 5.11MOhms 1206 1% RoHS: Compliant | 5000 |
|
$0.0770 / $0.6800 | Buy Now |
Part Details for RV1206FR-075M11P
RV1206FR-075M11P CAD Models
RV1206FR-075M11P Part Data Attributes:
|
RV1206FR-075M11P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1206FR-075M11P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC62368-1 | |
Resistance | 5110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RV1206FR-075M11P
This table gives cross-reference parts and alternative options found for RV1206FR-075M11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206FR-075M11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHVC1206-5M11FT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RV1206FR-075M11P vs LHVC1206-5M11FT4 |
232279165115 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206FR-075M11P vs 232279165115 |
RCH1206F5114-500V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | RV1206FR-075M11P vs RCH1206F5114-500V |
232279165115L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206FR-075M11P vs 232279165115L |
HV06S4F5114T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RV1206FR-075M11P vs HV06S4F5114T4E |