Part Details for RV1206FR-07845KL by YAGEO Corporation
Overview of RV1206FR-07845KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV1206FR-07845KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV1206FR-07845KL-ND
|
DigiKey | RES SMD 845K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0417 | Buy Now |
DISTI #
RV1206FR-07845KL
|
Avnet Americas | High Voltage Chip Resistor Thick Film 1206 845kOhm 1% Paper T/R - Tape and Reel (Alt: RV1206FR-07845KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 | Buy Now |
DISTI #
603-RV1206FR-07845KL
|
Mouser Electronics | Thick Film Resistors - SMD 845kOhms 1/4W 1206 1% RoHS: Compliant | 0 |
|
$0.0310 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0127 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 845K Ohms 1% 1/4W 200PPM AEC-Q200 | 0 |
|
$0.0379 / $0.0462 | RFQ |
Part Details for RV1206FR-07845KL
RV1206FR-07845KL CAD Models
RV1206FR-07845KL Part Data Attributes
|
RV1206FR-07845KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1206FR-07845KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC62368-1 | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RV1206FR-07845KL
This table gives cross-reference parts and alternative options found for RV1206FR-07845KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206FR-07845KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV1206FR-07845K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | RV1206FR-07845KL vs RV1206FR-07845K |
232279168454L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206FR-07845KL vs 232279168454L |
LHVC1206-845KFT4 | RESISTOR, 0.25W, 1%, 200ppm, 845000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RV1206FR-07845KL vs LHVC1206-845KFT4 |
LHVC1206-845KFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RV1206FR-07845KL vs LHVC1206-845KFT4 |
9CVR023A8453FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | RV1206FR-07845KL vs 9CVR023A8453FLPFT |
RH12FTN8453 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RV1206FR-07845KL vs RH12FTN8453 |