Part Details for RV1206FR-078M06L by YAGEO Corporation
Overview of RV1206FR-078M06L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV1206FR-078M06L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV1206FR-078M06L-ND
|
DigiKey | RES SMD 8.06M OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0417 | Buy Now |
DISTI #
RV1206FR-078M06L
|
Avnet Americas | High Voltage Chip Resistor Thick Film 1206 8.06MOhm 1% Paper T/R - Tape and Reel (Alt: RV1206FR-078M06L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 | Buy Now |
DISTI #
603-RV1206FR-078M06L
|
Mouser Electronics | Thick Film Resistors - SMD 8.06MOhms 1/4W 1206 1% RoHS: Compliant | 0 |
|
$0.0290 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0127 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 8.06M Ohms 1% 1/4W 200PPM AEC-Q200 | 0 |
|
$0.0379 / $0.0462 | RFQ |
Part Details for RV1206FR-078M06L
RV1206FR-078M06L CAD Models
RV1206FR-078M06L Part Data Attributes
|
RV1206FR-078M06L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1206FR-078M06L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC62368-1 | |
Resistance | 8060000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RV1206FR-078M06L
This table gives cross-reference parts and alternative options found for RV1206FR-078M06L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206FR-078M06L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHVC1206-8M06FT4 | RESISTOR, 0.25W, 1%, 200ppm, 8060000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RV1206FR-078M06L vs LHVC1206-8M06FT4 |
232279168065 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206FR-078M06L vs 232279168065 |
9CVR023A8064FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | RV1206FR-078M06L vs 9CVR023A8064FLPFT |
HV06S4F8064T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RV1206FR-078M06L vs HV06S4F8064T5E |
LHVC1206-8M06FT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RV1206FR-078M06L vs LHVC1206-8M06FT4 |
RVC1206FT8M06 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RV1206FR-078M06L vs RVC1206FT8M06 |