Part Details for RV1206JR-071M6L by YAGEO Corporation
Overview of RV1206JR-071M6L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV1206JR-071M6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0629
|
Newark | Res, 1M6, 5%, 0.25W, Thick Film, 1206, Resistance:1.6Mohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Rv Seriesrohs Compliant: Yes |Yageo RV1206JR-071M6L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
58AK4123
|
Newark | Res, 1M6, 5%, 0.25W, Thick Film, 1206, Resistance:1.6Mohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Rv Seriesrohs Compliant: Yes |Yageo RV1206JR-071M6L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0640 | Buy Now |
DISTI #
13-RV1206JR-071M6LCT-ND
|
DigiKey | RES SMD 1.6M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
RV1206JR-071M6L
|
Avnet Americas | High Voltage Chip Resistor Thick Film 1206 1.6MOhm 5% Paper T/R - Tape and Reel (Alt: RV1206JR-071M6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 / $0.0045 | Buy Now |
DISTI #
603-RV1206JR-071M6L
|
Mouser Electronics | Thick Film Resistors - SMD 1.6MOhms 1/4W 1206 5 % RoHS: Compliant | 0 |
|
$0.0060 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0035 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 1.6M Ohms 5% 1/4W 200PPM AEC-Q200 | 0 |
|
$0.0272 / $0.0332 | RFQ |
Part Details for RV1206JR-071M6L
RV1206JR-071M6L CAD Models
RV1206JR-071M6L Part Data Attributes
|
RV1206JR-071M6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1206JR-071M6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RV1206JR-071M6L
This table gives cross-reference parts and alternative options found for RV1206JR-071M6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206JR-071M6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHVC1206-1M6JT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RV1206JR-071M6L vs LHVC1206-1M6JT4 |
RCH1206J165-500V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | RV1206JR-071M6L vs RCH1206J165-500V |
HV06S4J0165T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RV1206JR-071M6L vs HV06S4J0165T5E |
232279061165 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206JR-071M6L vs 232279061165 |
232279061165L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206JR-071M6L vs 232279061165L |