Part Details for RV14-6C by 3M
Overview of RV14-6C by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV14-6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 20.32mm 6.35mm Tin Highland Bag |
10 In Stock |
|
$16.2300 / $19.9700 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 20.32mm 6.35mm Tin Highland Bag |
10 In Stock |
|
$16.2300 / $19.9700 | Buy Now |