Part Details for RV16A03F-10-15R1-B50K-0030 by Taiwan Alpha Electronic Co Ltd
Overview of RV16A03F-10-15R1-B50K-0030 by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for RV16A03F-10-15R1-B50K-0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
313-1100F-50K
|
Mouser Electronics | Potentiometers Linear W/SW 50K RoHS: Compliant | 735 |
|
$1.3900 / $3.2000 | Buy Now |
Part Details for RV16A03F-10-15R1-B50K-0030
RV16A03F-10-15R1-B50K-0030 CAD Models
RV16A03F-10-15R1-B50K-0030 Part Data Attributes
|
RV16A03F-10-15R1-B50K-0030
Taiwan Alpha Electronic Co Ltd
Buy Now
|
Compare Parts:
RV16A03F-10-15R1-B50K-0030
Taiwan Alpha Electronic Co Ltd
|
Samacsys Manufacturer | Alpha (Taiwan) |