There are no models available for this part yet.
Overview of RV16AF-10-15R1-B250K-3LA by Taiwan Alpha Electronic Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
14315R-100 | Renesas Electronics Corporation | High-performance LON Router Processor for Mixed Media Installations | |
SLW15R-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-R series, 15 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal, Lead-free | |
SFV15R-1STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 15 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. |
Price & Stock for RV16AF-10-15R1-B250K-3LA by Taiwan Alpha Electronic Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
313-1000F-250K
|
Mouser Electronics | Potentiometers Linear B250K Solder Lugs RoHS: Compliant | 895 |
|
$0.6700 / $1.6100 | Buy Now |
CAD Models for RV16AF-10-15R1-B250K-3LA by Taiwan Alpha Electronic Co Ltd
Part Data Attributes for RV16AF-10-15R1-B250K-3LA by Taiwan Alpha Electronic Co Ltd
RV16AF-10-15R1-B250K-3LA
Taiwan Alpha Electronic Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Alpha (Taiwan)
|
Want to compare parts?
-
RV16AF-10-15R1-B250K-3LATaiwan Alpha Electronic Co LtdVS
-