Part Details for RV16AF-10-20R1-B5K by Taiwan Alpha Electronic Co Ltd
Overview of RV16AF-10-20R1-B5K by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV16AF-10-20R1-B5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2269231
|
Jameco Electronics | 5K Ohm 125 mW 20% 0.787" Long Round Shaft 16mm Linear Taper Potentiometer Min Qty: 1 Container: Each | 182 |
|
$0.7500 / $1.1500 | Buy Now |