Part Details for RV16BF-10-15R1-B10K-LA by Taiwan Alpha Electronic Co Ltd
Overview of RV16BF-10-15R1-B10K-LA by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
14315R-100 | Renesas Electronics Corporation | High-performance LON Router Processor for Mixed Media Installations | |
8655BZAT1B10KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 15 way Straight exit metalized hood with short screws | |
8655BZBT1B10KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 25 way Straight exit metalized hood with short screws |
Price & Stock for RV16BF-10-15R1-B10K-LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
313-1601F-10K
|
Mouser Electronics | Potentiometers Linear W/SW 10K RoHS: Compliant | 585 |
|
$2.6400 / $4.7700 | Buy Now |
Part Details for RV16BF-10-15R1-B10K-LA
RV16BF-10-15R1-B10K-LA CAD Models
RV16BF-10-15R1-B10K-LA Part Data Attributes
|
RV16BF-10-15R1-B10K-LA
Taiwan Alpha Electronic Co Ltd
Buy Now
|
Compare Parts:
RV16BF-10-15R1-B10K-LA
Taiwan Alpha Electronic Co Ltd
|
Samacsys Manufacturer | Alpha (Taiwan) |