Part Details for RV18-8Q by 3M Interconnect
Overview of RV18-8Q by 3M Interconnect
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV18-8Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T2838
|
Newark | Terminal, Ring Tongue, Stud 8, Crimp, Red, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Product Range:Highland Series, Insulator Colour:Red, Insulator Material:Vinyl, Stud/Tab Size:#8Rohs Compliant: Yes |3M RV18-8Q RoHS: Compliant Min Qty: 10 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$12.5700 | Buy Now |
DISTI #
3M157526-ND
|
DigiKey | CONN RING CIR 18-22AWG #8 1=1PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
323 In Stock |
|
$0.3560 / $0.7600 | Buy Now |
DISTI #
7000133683
|
Avnet Americas | Connector Terminal Ring Tongue 18-22AWG 8-Stud Size Bag - Bulk (Alt: 7000133683) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-RV18-8Q
|
Mouser Electronics | Terminals RING VNYL INS HIGHLAND BAG, 25/BAG RoHS: Compliant | 85 |
|
$7.8800 / $13.0400 | Buy Now |
DISTI #
MMM7000133683
|
Heilind Electronics | 7000133683 80611603079 RING VINYL INSULATED HIGHLAND | Americas - 40 in Stock |
|
$9.1781 / $11.7480 | Buy Now |
DISTI #
51636283
|
Verical | Ring Terminal 18-22AWG ETP Copper Red 23.62mm Tin Bag RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1410 | Americas - 40 |
|
$10.6080 / $12.5450 | Buy Now |
|
Quest Components | 38 |
|
$0.3500 / $0.7000 | Buy Now | |
DISTI #
RV18-8Q
|
TTI | Terminals RING VNYL INS HIGHLAND BAG, 25/BAG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 40 In Stock |
|
$9.7900 / $10.8100 | Buy Now |
DISTI #
MMM7000133683
|
Interstate Connecting Components | 7000133683 80611603079 RING VINYL INSULATED HIGHLAND | 13 |
|
$9.1781 / $11.7480 | Buy Now |
|
Powell Electronics | 3M Highland Vinyl Insulated Ring Termi Min Qty: 10 | 3 |
|
$9.5975 | Buy Now |