-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC Input/Single Transistor Output Photocouplers (Optocouplers), , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RV1S2211ACCSP-10YV#KC0CT-ND
|
DigiKey | OPTOCOUPLER 4PIN SSOP OTHER NIPD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6400 In Stock |
|
$0.2232 / $0.7600 | Buy Now |
DISTI #
RV1S2211ACCSP-10YV#KC0
|
Avnet Americas | Photocoupler 5000VRMS 4-Pin Surface Mount SSOP Emboss T/R - Tape and Reel (Alt: RV1S2211ACCSP-10YV#KC0) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2159 / $0.2465 | Buy Now |
DISTI #
968-2211ACCSP10YVKC0
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4PIN SSOP OTHER NIPDAU RoHS: Compliant | 0 |
|
$0.2230 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.3100 | Buy Now |
|
Renesas Electronics America | OPTOCOUPLER 4PIN SSOP OTHER NIPD Min Qty: 1 Container: Tape & Reel (TR) | 6400 |
|
$0.2232 / $0.7600 | Buy Now |
DISTI #
RV1S2211ACCSP-10YV#KC0
|
Avnet Americas | Photocoupler 5000VRMS 4-Pin Surface Mount SSOP Emboss T/R - Tape and Reel (Alt: RV1S2211ACCSP-10YV#KC0) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2159 / $0.2465 | Buy Now |
DISTI #
RV1S2211ACCSP-10YV#KC0
|
Avnet Americas | Photocoupler 5000VRMS 4-Pin Surface Mount SSOP Emboss T/R - Tape and Reel (Alt: RV1S2211ACCSP-10YV#KC0) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2159 / $0.2465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV1S2211ACCSP-10YV#KC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S2211ACCSP-10YV#KC0
Renesas Electronics Corporation
DC Input/Single Transistor Output Photocouplers (Optocouplers), , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | PRSP0004NN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES |