-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC Input/Single Transistor Output Photocouplers (Optocouplers), , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9521
|
Newark | Optocoupler, Transistor, 5Kv, Lssop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Lssop, No. Of Pins:4Pins, Forward Current If Max:30Ma, Isolation Voltage:5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:40V Rohs Compliant: Yes |Renesas RV1S2211ACCSP-10YV#SC0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
559-RV1S2211ACCSP-10YV#SC0-ND
|
DigiKey | OPTO COUPLER IN 4PIN SSOP Min Qty: 1 Lead time: 18 Weeks Container: Strip |
2022 In Stock |
|
$0.6157 / $1.9100 | Buy Now |
DISTI #
RV1S2211ACCSP-10YV#SC0
|
Avnet Americas | Photocoupler with 8.2mm Creepage Distance 5000Vrms 4-Pin SSOP Surface Mount - Product that comes on tape, but is not reeled (Alt: RV1S2211ACCSP-10YV#SC0) RoHS: Compliant Min Qty: 2100 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6096 / $0.6960 | Buy Now |
DISTI #
968-2211ACCSP10YVSC0
|
Mouser Electronics | Transistor Output Optocouplers OPTO COUPLER RoHS: Compliant | 5085 |
|
$0.5880 / $1.2900 | Buy Now |
|
Future Electronics | OPTO COUPLER in 4pin SSOP RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20 | 0 |
|
$0.8450 / $1.0300 | Buy Now |
|
Future Electronics | OPTO COUPLER in 4pin SSOP RoHS: Compliant pbFree: Yes Min Qty: 6060 Package Multiple: 20 | 0 |
|
$0.5950 / $0.7300 | Buy Now |
|
Renesas Electronics America | OPTO COUPLER IN 4PIN SSOP Min Qty: 1 Container: Strip | 2022 |
|
$0.6157 / $1.9100 | Buy Now |
DISTI #
RV1S2211ACCSP-10YV#SC0
|
Avnet Americas | Photocoupler with 8.2mm Creepage Distance 5000Vrms 4-Pin SSOP Surface Mount - Product that comes on tape, but is not reeled (Alt: RV1S2211ACCSP-10YV#SC0) RoHS: Compliant Min Qty: 2100 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6096 / $0.6960 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 40 |
|
$1.1214 / $1.1388 | Buy Now |
DISTI #
RV1S2211ACCSP-10YV#SC0
|
Avnet Americas | Photocoupler with 8.2mm Creepage Distance 5000Vrms 4-Pin SSOP Surface Mount - Product that comes on tape, but is not reeled (Alt: RV1S2211ACCSP-10YV#SC0) RoHS: Compliant Min Qty: 2100 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6096 / $0.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV1S2211ACCSP-10YV#SC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S2211ACCSP-10YV#SC0
Renesas Electronics Corporation
DC Input/Single Transistor Output Photocouplers (Optocouplers), , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | PRSP0004NN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES |