Part Details for RV1S2285ACCSP-10YV#KC0 by Renesas Electronics Corporation
Overview of RV1S2285ACCSP-10YV#KC0 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RV1S2285ACCSP-10YV#KC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RV1S2285ACCSP-10YV#KC0CT-ND
|
DigiKey | OPTOCOUPLER 4PIN SSOP OTHER NIPD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3500 In Stock |
|
$0.6817 / $1.8800 | Buy Now |
DISTI #
RV1S2285ACCSP-10YV#KC0
|
Avnet Americas | Photocoupler 5000VRMS 4-Pin Surface Mount SSOP Emboss T/R - Tape and Reel (Alt: RV1S2285ACCSP-10YV#KC0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6858 / $0.7830 | Buy Now |
DISTI #
968-2285ACCSP10YVKC0
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4PIN SSOP OTHER NIPDAU RoHS: Compliant | 0 |
|
$0.6810 / $0.7090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.9820 | Buy Now |
|
Renesas Electronics America | OPTOCOUPLER 4PIN SSOP OTHER NIPD Min Qty: 1 Container: Tape & Reel (TR) | 3500 |
|
$0.6817 / $1.8800 | Buy Now |
DISTI #
RV1S2285ACCSP-10YV#KC0
|
Avnet Americas | Photocoupler 5000VRMS 4-Pin Surface Mount SSOP Emboss T/R - Tape and Reel (Alt: RV1S2285ACCSP-10YV#KC0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6858 / $0.7830 | Buy Now |
DISTI #
RV1S2285ACCSP-10YV#KC0
|
Avnet Americas | Photocoupler 5000VRMS 4-Pin Surface Mount SSOP Emboss T/R - Tape and Reel (Alt: RV1S2285ACCSP-10YV#KC0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6858 / $0.7830 | Buy Now |
Part Details for RV1S2285ACCSP-10YV#KC0
RV1S2285ACCSP-10YV#KC0 CAD Models
RV1S2285ACCSP-10YV#KC0 Part Data Attributes:
|
RV1S2285ACCSP-10YV#KC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S2285ACCSP-10YV#KC0
Renesas Electronics Corporation
AC Input/Single Transistor Output Photocouplers (Optocouplers), , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | PRSP0004NN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES |