Part Details for RV2-25V100MU-R by ELNA America Inc
Overview of RV2-25V100MU-R by ELNA America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV2-25V100MU-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0471 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 8000 |
|
$0.0562 / $0.3750 | Buy Now |
Part Details for RV2-25V100MU-R
RV2-25V100MU-R CAD Models
RV2-25V100MU-R Part Data Attributes
|
RV2-25V100MU-R
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RV2-25V100MU-R
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, 2124,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , 2124 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Elna | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 23000 mΩ | |
Height | 5.3 mm | |
Length | 5.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 32 mA | |
Series | RV2 | |
Size Code | 2124 | |
Width | 6.1 mm |
Alternate Parts for RV2-25V100MU-R
This table gives cross-reference parts and alternative options found for RV2-25V100MU-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV2-25V100MU-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV2-25V100MU | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, 2124, | ELNA America Inc | RV2-25V100MU-R vs RV2-25V100MU |