Part Details for RV20YN-10S-0B101 by Tocos America Inc
Overview of RV20YN-10S-0B101 by Tocos America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050B-101KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1050B-101KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1050B-101KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for RV20YN-10S-0B101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV20YN-10S-0B101
|
TME | Potentiometer: shaft, 100Ω, 250mW, ±10%, 6mm, carbon, 500V, -10÷85°C Min Qty: 200 | 0 |
|
$9.5300 | RFQ |